
Red Lion SLX-3EG-1SFP technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Red Lion SLX-3EG-1SFP to view detailed technical specifications.
No datasheet is available for this part.