Red Lion SLX-6ES-4ST technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 6 |
| Ratings | IP40 |
| Series | Sixnet® Networking |
| RoHS | Compliant |
Download the complete datasheet for Red Lion SLX-6ES-4ST to view detailed technical specifications.
No datasheet is available for this part.