Red Lion T1620000 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 7V |
| Min Output Voltage | 4V |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Voltage | 4V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T16 |
| Size | 49.5mm |
| Termination | Screw |
| Weight | 0.395lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion T1620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
