
The T1621110 is a panel mount PID controller with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features an LCD display and a single input and output. The device is rated for IP65 and IP20 and has a weight of 0.395lb. It is part of the T16 series and has a size of 49.5mm. The controller can be terminated with a screw and has a single control method of on/off and proportional (PID).
Red Lion T1621110 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Ratings | IP65, IP20 |
| Series | T16 |
| Size | 49.5mm |
| Termination | Screw |
| Weight | 0.395lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion T1621110 to view detailed technical specifications.
No datasheet is available for this part.
