The T4820216 is a panel mount PID controller with dual displays, designed for industrial automation and control applications. It operates within a temperature range of 0 to 50°C and features IP65 water-resistant and dust-tight ratings. The controller is part of the T48 series and is terminated with a screw connection. Weighing 0.38lb, it is suitable for a variety of industrial settings.
Red Lion T4820216 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Voltage, Analog |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | T48 |
| Termination | Screw |
| Weight | 0.38lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion T4820216 to view detailed technical specifications.
No datasheet is available for this part.