
The TCU00000 is a single-input single-output panel mount controller from Red Lion. It operates within a temperature range of 0 to 50°C and is rated for use with AC supply voltages between 115V and 230V. The controller features an IP65 rating and is terminated with a screw. Its dimensions are 96.5mm in height and 49.5mm in length, packaged individually.
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Height | 96.5mm |
| Length | 49.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | TCU Series |
| Size | 96.5mm |
| Termination | Screw |
| RoHS | Compliant |