
CONTROL TEMP ANALOG OUT 115/230V
Checking distributor stock and pricing after the page loads.
| Height | 96.5mm |
| Length | 134mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Package Quantity | 1 |
| Power Consumption | 10W |
| Reach SVHC Compliant | No |
| Width | 49.5mm |
| RoHS | Compliant |