The TCU12005 is a dual analog panel mount temperature controller with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It features a control method of on/off and proportional (PID) and is rated for IP65, water resistant, and dust tight. The controller has a weight of 1.3lb and is part of the TCU series. It is designed for use in industrial automation and control applications.
Red Lion TCU12005 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | TCU |
| Termination | Screw |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion TCU12005 to view detailed technical specifications.
No datasheet is available for this part.