The TLA21010 is a single-channel relay module with a maximum operating temperature of 65°C and a minimum operating temperature of 0°C. It features a panel mount design with screw termination. The module has one input and one output, with an output type of relay. It is supplied as a single unit with a size of 49.5mm.
Red Lion TLA21010 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Size | 49.5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion TLA21010 to view detailed technical specifications.
No datasheet is available for this part.