The TSC11004 is a dual analog output PID controller from Red Lion, designed for industrial automation and control applications. It features a control method of on/off and proportional (PID) and displays two analog values. The controller operates within a temperature range of 0°C to 50°C and is rated for IP65, making it water resistant and dust tight. It is mounted on a panel and terminated with screws, weighing 1.3lb.
Red Lion TSC11004 technical specifications.
| Control Method | On/Off, Proportional (PID) |
| Display Type | Dual |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Type | Analog |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | TSC |
| Termination | Screw |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Red Lion TSC11004 to view detailed technical specifications.
No datasheet is available for this part.