The TSC12004 is a 1-input 3-output analog temperature controller from Red Lion, designed for industrial automation and control applications. It operates within a temperature range of 0°C to 50°C and is mounted on a panel via screw termination. The controller measures 96.5mm in size and is available individually.
Red Lion TSC12004 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Output Type | Analog |
| Package Quantity | 1 |
| Size | 96.5mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion TSC12004 to view detailed technical specifications.
No datasheet is available for this part.