Red Lion TSW1A400 technical specifications.
| Actuator Type | Thumbwheel |
| Color | Black |
| Mount | Panel, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | TSW |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Red Lion TSW1A400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.