Red Lion WF1000OF technical specifications.
| Body Material | Polyurethane |
| Package/Case | 600 |
| Frequency | 10kHz |
| Length | 1inch |
| Reach SVHC Compliant | No |
| Speed | 600RPM |
| Thickness | 0.376inch |
| Tolerance | 0.35% |
| RoHS | Compliant |
Download the complete datasheet for Red Lion WF1000OF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
