Red Lion ZBG06003 technical specifications.
| Built in Switch | No |
| Package/Case | 600 |
| Detent | No |
| Encoder Type | Optical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | ZBG |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZBG06003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.