Red Lion ZBH00042 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Output Type | Quadrature, Analog |
| Package Quantity | 1 |
| Series | ZBH |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZBH00042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.