Red Lion ZCG0200C technical specifications.
| Built in Switch | No |
| Package/Case | 200 |
| Current Rating | 40mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | Chassis Mount, Flanges |
| Output Type | Quadrature, Incremental |
| Series | ZCG |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZCG0200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
