Red Lion ZCH0100C technical specifications.
| Package/Case | 100 |
| Current Rating | 40mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Flanges |
| Output Type | Quadrature, Incremental |
| Series | ZCH |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZCH0100C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
