Red Lion ZDH0010H technical specifications.
| Detent | No |
| Encoder Type | Optical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | ZDH |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZDH0010H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.