Red Lion ZFG0060C technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Series | ZFG |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZFG0060C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.