Red Lion ZHG10004 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Analog |
| Package Quantity | 1 |
| Series | ZHG |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZHG10004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.