Red Lion ZLZ0050G technical specifications.
| Actuator Type | Cable Pull |
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Series | ZLZ |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZLZ0050G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.