Red Lion ZOD0600A technical specifications.
| Package/Case | 600 |
| Detent | No |
| Encoder Type | Mechanical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Series | ZOD |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZOD0600A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.