Red Lion ZRJ1024A technical specifications.
| Detent | No |
| Encoder Type | Mechanical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | ZR |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZRJ1024A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.