Red Lion ZUK0240H technical specifications.
| Package/Case | 125 |
| Detent | No |
| Encoder Type | Mechanical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | ZUK |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZUK0240H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.