
Redington Counters 1-2035 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -26°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 1-2035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
