
Redington Counters 1-4635 technical specifications.
| Height | 36.6mm |
| Length | 64.3mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Weight | 56.7g |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 1-4635 to view detailed technical specifications.
No datasheet is available for this part.
