Redington Counters 1-4645 technical specifications.
| Display Type | Digital |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| RoHS | Not Compliant |
Download the complete datasheet for Redington Counters 1-4645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.