
Redington Counters 2-1006 technical specifications.
| Approvals | UL, CSA, CE |
| Depth | 2.51inch |
| Display Type | Digital |
| Height | 1.74inch |
| Length | 93.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -26°C |
| Max Supply Voltage (AC) | 115V |
| Mount | Base |
| Power Consumption | 7.8W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Width | 63.8mm |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 2-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
