Redington Counters 3-2835 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.2mm |
| Material | Copper |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -26°C |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Lug |
| Width | 8.74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Redington Counters 3-2835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.