Redington Counters 3301-0000 technical specifications.
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 3301-0000 to view detailed technical specifications.
No datasheet is available for this part.