
Redington Counters 3400-0000 technical specifications.
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Min Supply Voltage (AC) | 20V |
| Mount | Sealed |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 3400-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
