Redington Counters 3400-5000 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Min Supply Voltage | 10V |
| Mount | Snap in |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 3400-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.