
Redington Counters 3410-3000 technical specifications.
| Display Type | LCD |
| Max Supply Voltage (AC) | 300V |
| Min Supply Voltage (AC) | 20V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 3410-3000 to view detailed technical specifications.
No datasheet is available for this part.
