Redington Counters 5003-009 technical specifications.
| Approvals | NEMA, UL, CE |
| Package/Case | 009 |
| Mount | Flush |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5000 |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 5003-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.