Redington Counters 5300-2000 technical specifications.
| Height | 25.9mm |
| Length | 48.8mm |
| Weight | 56.7g |
| Width | 40.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Redington Counters 5300-2000 to view detailed technical specifications.
No datasheet is available for this part.