
Redington Counters 710-0009 technical specifications.
| Approvals | UL, CSA, CE |
| Diameter | 72.1mm |
| Display Type | Digital |
| Length | 61mm |
| Mount | Panel |
| Packaging | Bulk |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 710-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
