
Redington Counters 711-0130 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, CSA |
| Color | Black |
| Display Type | Digital |
| Max Supply Voltage (AC) | 126.5V |
| Min Supply Voltage (AC) | 103.5V |
| Mount | Screw |
| Shape | Rectangular |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 711-0130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.