Redington Counters 711-0190 technical specifications.
| Package/Case | 120 |
| Display Type | Digital |
| Height | 52.1mm |
| Mount | Panel |
| Power Consumption | 3W |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 711-0190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.