
Redington Counters 722-0001 technical specifications.
| Accuracy | 0.02% |
| Approvals | UL, CE, CUL, NEMA |
| Package/Case | 0001 |
| Count Direction | Up |
| Display Type | Digital |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Power Consumption | 1W |
| Series | 722 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 722-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
