
Redington Counters 731-0040 technical specifications.
| Accuracy | 0.01% |
| Approvals | UL, CSA |
| Color | Black |
| Display Type | Digital |
| Length | 53.3mm |
| Max Supply Voltage (DC) | 28V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 731-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.