
Redington Counters 732-0001 technical specifications.
| Accuracy | 0.02% |
| Package/Case | 0001 |
| Display Type | Digital |
| Max Supply Voltage (DC) | 80V |
| Min Supply Voltage (DC) | 10V |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 732-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.