Redington Counters 9415-001 technical specifications.
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -26°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 6V |
| Mount | Panel, Base |
| Reach SVHC Compliant | Unknown |
| Weight | 510g |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 9415-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.