
Redington Counters 9415-005 technical specifications.
| Package/Case | 120 |
| Height | 47.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -26°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 6V |
| Weight | 510g |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 9415-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
