Redington Counters 9425-001 technical specifications.
| Diameter | 0.24inch |
| Display Type | LCD |
| Mount | Base |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 9425-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.