
Redington Counters 9952-IRT technical specifications.
| Max Operating Temperature | 535°C |
| Min Operating Temperature | 32°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters 9952-IRT to view detailed technical specifications.
No datasheet is available for this part.
