Redington Counters B2-4904 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Redington Counters |
| Part No | B2-4904 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Totalizer |
| RoHS | Not Compliant |
Download the complete datasheet for Redington Counters B2-4904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.