Redington Counters B2-5806 technical specifications.
| Approvals | UL, CE |
| Display Type | Digital |
| Logic Function | Counter |
| Mount | Panel |
| Power Consumption | 5.5W |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters B2-5806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.