
Redington Counters P2-1006 technical specifications.
| Approvals | UL, CSA, CE |
| Display Type | Digital |
| Height | 44.2mm |
| Length | 113mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -26°C |
| Max Supply Voltage (AC) | 115V |
| Mount | Panel |
| Width | 57.7mm |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters P2-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
