
Redington Counters P2-4904 technical specifications.
| Approvals | UL, CE |
| Display Type | Digital |
| Height | 45.7mm |
| Mount | Panel |
| Power Consumption | 3W |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters P2-4904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
