
Redington Counters P8-4904 technical specifications.
| Display Type | Digital |
| Height | 45.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -26°C |
| Max Supply Voltage (DC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Redington Counters P8-4904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.